There are no models available for this part yet.
Overview of BPX38 by Telefunken Microelectronics Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
CAD Models for BPX38 by Telefunken Microelectronics Gmbh
Part Data Attributes for BPX38 by Telefunken Microelectronics Gmbh
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
Dark Current-Max
|
300 nA
|
Infrared Range
|
YES
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Peak Wavelength
|
880 nm
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for BPX38
This table gives cross-reference parts and alternative options found for BPX38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPX38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPX38 | Photo Transistor, 880nm, 0.05A I(C) | Infineon Technologies AG | BPX38 vs BPX38 |
BPX38 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM GmbH | BPX38 vs BPX38 |
BPX38 | Photo Transistor, 880nm, HERMETICALLY SEALED, METAL, TO-18, 3 | Siemens | BPX38 vs BPX38 |
BPX81-4 | Photo Transistor, 850nm, 0.05A I(C) | Infineon Technologies AG | BPX38 vs BPX81-4 |
BPX38 | Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | OSRAM Opto Semiconductors | BPX38 vs BPX38 |
Related Parts for BPX38
-
BPX38-4Photo Transistors
-
FFVE4H0407KJEFixed Capacitors
-
L-503YDTVisible LEDs
-
PMEG6045ETPXRectifier Diodes
-
RC0603FR-072KLFixed Resistors
-
146025-1Headers and Edge Type Connectors
-
IRF7607TRPBFPower Field-Effect Transistors
-
DPA424G-TLSwitching Regulator or Controllers
-
AD706AROperational Amplifiers