Part Details for BQ2000 by Futuretech Components
Results Overview of BQ2000 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ2000 Information
BQ2000 by Futuretech Components is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Resources and Additional Insights for BQ2000
Reference Designs related to BQ2000
-
Buck (1.4 @ 1A)
PMP5211 uses BQ2000 battery charger controller with external CSD25401 P-FET for a high efficiency 1 A charger of a 1 cell NiMH Battery. Top off is enabled and maximum time out is set to 5.7 hours for protection. With a 10k NTC thermistor on the Battery: thermal protection is also provided.
-
Programmable: Multi-Chemistry Fast Charge Management Reference Design
This reference design is a programmable: monolithic IC solution for fast-charge management of nickel cadmium (NiCd): nickel metal-hydride (NiMH): or lithium-ion (Li-Ion) batteries in single- or multi-chemistry applications. It chooses the proper battery chemistry (either nickel or lithium) and proceeds with the optimal charging and termination algorithms. This process eliminates undesirable: undercharged: or overcharged conditions: and allows accurate and safe termination of fast charge.