Part Details for BQ2002CSN-SITR by Texas Instruments
Overview of BQ2002CSN-SITR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ2002CSN-SITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ2002CSN-SITR-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | BQ2002C NiCd/NiMH charge controller with negative dV and peak voltage detection termination ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for BQ2002CSN-SITR
BQ2002CSN-SITR CAD Models
BQ2002CSN-SITR Part Data Attributes:
|
BQ2002CSN-SITR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2002CSN-SITR
Texas Instruments
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.89 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.935 mm |
Alternate Parts for BQ2002CSN-SITR
This table gives cross-reference parts and alternative options found for BQ2002CSN-SITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002CSN-SITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002CSNTRG4 | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002CSNTRG4 |
BQ2002DSNTR | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002DSNTR |
BQ2002CSNTR | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002CSNTR |
BQ2002SNG4 | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002SNG4 |
SP2525A-2EN-L | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MS-012AA, NSOIC-8 | Exar Corporation | BQ2002CSN-SITR vs SP2525A-2EN-L |
SP2525A-2EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | BQ2002CSN-SITR vs SP2525A-2EN-L/TR |
BQ2002SNTRG4 | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002SNTRG4 |
BQ2002FSN | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002FSN |
BQ2002DSNTRG4 | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002DSNTRG4 |
BQ2002DSN | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | BQ2002CSN-SITR vs BQ2002DSN |