Datasheets
BQ2002FSNTRG4 by: Texas Instruments

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, GREEN, SOIC-8

Part Details for BQ2002FSNTRG4 by Texas Instruments

Overview of BQ2002FSNTRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BQ2002FSNTRG4

BQ2002FSNTRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BQ2002FSNTRG4 Part Data Attributes:

BQ2002FSNTRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
BQ2002FSNTRG4 Texas Instruments 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, GREEN, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.78 mm
Supply Current-Max (Isup) 0.25 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.935 mm

Alternate Parts for BQ2002FSNTRG4

This table gives cross-reference parts and alternative options found for BQ2002FSNTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002FSNTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BQ2002CSNTRG4 NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002CSNTRG4
BQ2002DSNTR NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002DSNTR
BQ2002CSNTR NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002CSNTR
BQ2002SNG4 NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002SNG4
SP2525A-2EN-L Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MS-012AA, NSOIC-8 Exar Corporation BQ2002FSNTRG4 vs SP2525A-2EN-L
SP2525A-2EN-L/TR Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 Exar Corporation BQ2002FSNTRG4 vs SP2525A-2EN-L/TR
BQ2002SNTRG4 NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002SNTRG4
BQ2002FSN NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002FSN
BQ2002DSNTRG4 NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002DSNTRG4
BQ2002DSN NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002DSN
Part Number Description Manufacturer Compare
XRP2527IHBTR-1-F Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, 3 X 3 MM, GREEN, MO-229WEEC, TDFN-8 Exar Corporation BQ2002FSNTRG4 vs XRP2527IHBTR-1-F
SP2525A-1EN/TR Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 Sipex Corporation BQ2002FSNTRG4 vs SP2525A-1EN/TR
BQ2002SN Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Benchmarq Microelectronics Inc BQ2002FSNTRG4 vs BQ2002SN
BQ2002FSN NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002FSN
BQ2002SN-SAN 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 Texas Instruments BQ2002FSNTRG4 vs BQ2002SN-SAN
BQ2002FSNG4 NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002FSNG4
SP2525A-2EN-L/TR Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 Exar Corporation BQ2002FSNTRG4 vs SP2525A-2EN-L/TR
BQ2002ESN-SITR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 Texas Instruments BQ2002FSNTRG4 vs BQ2002ESN-SITR
SP2525-1EN-L Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, NSOIC-8 Exar Corporation BQ2002FSNTRG4 vs SP2525-1EN-L
BQ2002CSNTR NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 Texas Instruments BQ2002FSNTRG4 vs BQ2002CSNTR

BQ2002FSNTRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ2002FSNTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ2002FSNTRG4 by Texas Instruments

  • Please alert me when BQ2002FSNTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BQ2002FSNTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ2002FSNTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BQ2002FSNTRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ2002FSNTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ2002FSNTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: