Part Details for BQ2002TSN by Benchmarq Microelectronics Inc
Results Overview of BQ2002TSN by Benchmarq Microelectronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ2002TSN Information
BQ2002TSN by Benchmarq Microelectronics Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ2002TSNTR | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 | |
| BQ2002TSN | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 |
Price & Stock for BQ2002TSN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2V, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$1.3600 / $1.7000 | Buy Now |
US Tariff Estimator: BQ2002TSN by Benchmarq Microelectronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BQ2002TSN
BQ2002TSN Part Data Attributes
|
|
BQ2002TSN
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ2002TSN
Benchmarq Microelectronics Inc
Fixed, 1 Channel, +2V, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Threshold Voltage Is 2 Volt | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.78 Mm | |
| Supply Current-Max (Isup) | 0.5 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2v | |
| Width | 3.9 Mm |
Alternate Parts for BQ2002TSN
This table gives cross-reference parts and alternative options found for BQ2002TSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2002TSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ2002FSN | Texas Instruments | $1.3527 | Fixed, 1 Channel, CMOS, PDSO8 | BQ2002TSN vs BQ2002FSN |
| SP2525A-2EN-L/TR | MaxLinear Inc | Check for Price | Fixed, 1 Channel, PDSO8 | BQ2002TSN vs SP2525A-2EN-L/TR |
| SP2525A-2EN | Sipex Corporation | Check for Price | Fixed, 1 Channel, PDSO8 | BQ2002TSN vs SP2525A-2EN |
| BQ2002ESN-SI | Texas Instruments | Check for Price | Fixed, 1 Channel, CMOS, PDSO8 | BQ2002TSN vs BQ2002ESN-SI |
| BQ2002SNG4 | Texas Instruments | Check for Price | Fixed, 1 Channel, CMOS, PDSO8 | BQ2002TSN vs BQ2002SNG4 |