-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-SOIC -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2057CSNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2057CSNG4
Texas Instruments
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.2V 8-SOIC -20 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BQ2057CSNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2057CSNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2057CSNTR | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSNG4 vs BQ2057CSNTR |
BQ2057WSNTRG4 | Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSNG4 vs BQ2057WSNTRG4 |
BQ2057TSNTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BQ2057CSNG4 vs BQ2057TSNTRG4 |
BQ2057TSN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | BQ2057CSNG4 vs BQ2057TSN |
BQ2057TSNG4 | Low Dropout Linear 2-cell Li-Ion Charge Controller with AutoCompTM, 8.2V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSNG4 vs BQ2057TSNG4 |
BQ2057CSNTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | BQ2057CSNG4 vs BQ2057CSNTR |
BQ2057WSNTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | BQ2057CSNG4 vs BQ2057WSNTR |
BQ2057WSN | Low Dropout linear 2-cell Li-ion battery charge controller with AutoCompTM, 8.4V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSNG4 vs BQ2057WSN |
BQ2057CSN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | BQ2057CSNG4 vs BQ2057CSN |
BQ2057CSN | Low Dropout linear 1-cell Li-ion battery charge controller with AutoCompTM, 4.2V 8-SOIC -20 to 70 | Texas Instruments | BQ2057CSNG4 vs BQ2057CSN |