| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ24008PWP | Texas Instruments | $2.6312 | BATTERY MONITOR/PROTECTOR, Adjustable, 1 Channel, PDSO20 | BQ24008PWPR vs BQ24008PWP |
| BQ24008PWPG4 | Texas Instruments | Check for Price | BATTERY MONITOR/PROTECTOR, Adjustable, 1 Channel, PDSO20 | BQ24008PWPR vs BQ24008PWPG4 |
Part Details for BQ24008PWPR by Texas Instruments
Results Overview of BQ24008PWPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24008PWPR Information
BQ24008PWPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ24008PWPR | Texas Instruments | Linear 1-cell Li-Ion Battery Charger W/Integrated FET, Bi-Color LED 20-HTSSOP -20 to 70 |
Price & Stock for BQ24008PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-BQ24008PWPR
|
Mouser Electronics | Battery Management 1Cell Li-Ion Charger A 595-BQ24008PWP A A 595-BQ24008PWP RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO20 | 8411 |
|
RFQ |
US Tariff Estimator: BQ24008PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ24008PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ24008PWPR Part Data Attributes
|
|
BQ24008PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24008PWPR
Texas Instruments
BATTERY MONITOR/PROTECTOR, Adjustable, 1 Channel, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Htssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Optional Temperature Or Input-Power Monitoring Before And During Charge | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Battery Monitor/Protector | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for BQ24008PWPR
This table gives cross-reference parts and alternative options found for BQ24008PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24008PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BQ24008PWPR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and placement guide in the application note SLUA444, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The BQ24008PWPR has a programmable charging profile, and Texas Instruments provides a charging profile optimization tool, the bq24008 Charging Profile Optimization Tool, which helps designers optimize the charging profile for their specific battery chemistry and capacity.
-
The BQ24008PWPR is rated for operation from -40°C to 85°C, but the maximum ambient temperature range may vary depending on the specific application and thermal management. It's recommended to consult the thermal management section of the datasheet and application notes for more information.
-
While the BQ24008PWPR is optimized for Li-Ion batteries, it can be used with other battery chemistries with some modifications. However, it's recommended to consult with Texas Instruments' application engineers to determine the feasibility and required modifications for non-standard battery chemistries.
-
Texas Instruments provides guidance on safety standards compliance in the application note SLUA445, which includes information on design considerations, testing, and certification for IEC 62133 and UL 2054 compliance.