-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6709
|
Newark | Batt Chrgr, 2.5A, Li-Ion, I2C, 24Qfn, Battery Type:Li-Ion, Input Voltage:18V, Battery Charge Voltage:4.44V, Charge Current Max:2.5A, Battery Ic Case Style:Vqfn, No. Of Pins:24Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24160RGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7700 / $6.9400 | Buy Now |
DISTI #
296-30603-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
543 In Stock |
|
$2.9700 / $6.3600 | Buy Now |
DISTI #
595-BQ24160RGET
|
Mouser Electronics | Battery Management Dual-In,Sgl Cell Sw mode LiIon Batt Chgr RoHS: Compliant | 328 |
|
$2.9700 / $6.3500 | Buy Now |
|
Rochester Electronics | BQ24160 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
BQ24160RGET
|
TME | IC: PMIC, battery charging controller, Iout: 2.5A, 3.5÷4.44V Min Qty: 1 | 0 |
|
$3.5700 / $5.3600 | RFQ |
|
Ameya Holding Limited | BQ24160RGET, 电池充电控制器, 适用于锂离子电池, 2500mA, 24针 VQFN封装 | 389030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24160RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24160RGET
Texas Instruments
I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BQ24160RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24160RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24160RGER | I2C 1cell 2.5A Buck battery charger with dual-input, Power Path and USB detection 24-VQFN -40 to 85 | Texas Instruments | BQ24160RGET vs BQ24160RGER |