-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24272RGER-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 50 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
71913 In Stock |
|
$6.0700 | Buy Now |
DISTI #
BQ24272RGER-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24VQFN Min Qty: 50 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5172 | Buy Now |
DISTI #
595-BQ24272RGER
|
Mouser Electronics | Battery Management Singe In,Sgl Cell Sw mode LiIon Batt Chrg RoHS: Compliant | 0 |
|
$5.5100 | Order Now |
|
Rochester Electronics | BQ24272 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management RoHS: Compliant Status: Active Min Qty: 1 | 71913 |
|
$5.2100 / $6.1300 | Buy Now |
|
Ameya Holding Limited | IC BATT CHRGR LI-ION 24VQFN | 11850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24272RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24272RGER
Texas Instruments
2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BQ24272RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24272RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24272RGET | 2.5A, Singe Input, Single Cell Switchmode Li-Ion BATTERY CHARGER with Power Path Management 24-VQFN -40 to 85 | Texas Instruments | BQ24272RGER vs BQ24272RGET |