Part Details for BQ24273YFFT by Texas Instruments
Overview of BQ24273YFFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24273YFFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ24273YFFT-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL 49DSBGA Min Qty: 43 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
8250 In Stock |
|
$7.0800 | Buy Now |
DISTI #
BQ24273YFFT-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1CL 49DSBGA Min Qty: 43 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6811 / $8.4133 | Buy Now |
DISTI #
595-BQ24273YFFT
|
Mouser Electronics | Battery Management 2.5A Sgl Input Switchmd Batt Chgr RoHS: Compliant | 0 |
|
$6.6800 / $8.4100 | Order Now |
|
Rochester Electronics | BQ24273 2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I2C RoHS: Compliant Status: Active Min Qty: 1 | 8250 |
|
$6.0700 / $7.1500 | Buy Now |
Part Details for BQ24273YFFT
BQ24273YFFT CAD Models
BQ24273YFFT Part Data Attributes
|
BQ24273YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24273YFFT
Texas Instruments
2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I<sup>2</sup>C 49-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BATTERY DETECTION VOLTAGE THRESHOLD IS 3V, 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-XBGA-B49 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3,3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BQ24273YFFT
This table gives cross-reference parts and alternative options found for BQ24273YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24273YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24273YFFR | 2.5A, Singe Input, Single Cell Switchmode Li-Ion Battery Charger with Integrated Current Sense & I2C 49-DSBGA -40 to 85 | Texas Instruments | BQ24273YFFT vs BQ24273YFFR |