-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23340-1-ND
|
DigiKey | IC BATT PROTECTION LI-ION 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1630 In Stock |
|
$0.3144 / $0.8300 | Buy Now |
DISTI #
595-BQ24314ADSGR
|
Mouser Electronics | Battery Management Overvltg & Overcrnt Protection IC RoHS: Compliant | 3666 |
|
$0.2900 / $0.8800 | Buy Now |
|
Ameya Holding Limited | IC LI+ CHARGER FRONT END 8-SON | 24000 |
|
RFQ | |
|
Win Source Electronics | IC LI+ CHARGER FRONT END 8-SON | 225228 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24314ADSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24314ADSGR
Texas Instruments
Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 5.85V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 30 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for BQ24314ADSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24314ADSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24314ADSGTG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | BQ24314ADSGR vs BQ24314ADSGTG4 |
BQ24314ADSGRG4 | Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125 | Texas Instruments | BQ24314ADSGR vs BQ24314ADSGRG4 |
BQ24314ADSGT | Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125 | Texas Instruments | BQ24314ADSGR vs BQ24314ADSGT |