Part Details for BQ24314ADSG by Texas Instruments
Overview of BQ24314ADSG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24314ADSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | OVERVOLTAGE AND OVERCURRENT PROTECTION IC AND Li+ CHARGER FRONT-END PROTECTION IC | 225528 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for BQ24314ADSG
BQ24314ADSG CAD Models
BQ24314ADSG Part Data Attributes
|
BQ24314ADSG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24314ADSG
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 2 MM, PLASTIC, SON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 5.85V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.85V | |
Width | 2 mm |
Alternate Parts for BQ24314ADSG
This table gives cross-reference parts and alternative options found for BQ24314ADSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24314ADSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24314ADSGRG4 | Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125 | Texas Instruments | BQ24314ADSG vs BQ24314ADSGRG4 |
BQ24314ADSGR | Overvoltage & Overcurrent Protection IC & Li+ Charger Front-End Protection IC 8-WSON -40 to 125 | Texas Instruments | BQ24314ADSG vs BQ24314ADSGR |