Part Details for BQ24314DSGRG4 by Texas Instruments
Overview of BQ24314DSGRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ24314DSGRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LI+ CHARGER FRONT END 8-SON | 382500 |
|
$0.3400 / $0.5090 | Buy Now |
Part Details for BQ24314DSGRG4
BQ24314DSGRG4 CAD Models
BQ24314DSGRG4 Part Data Attributes
|
BQ24314DSGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24314DSGRG4
Texas Instruments
Charger front end protection IC with 30V max vin and 5.85V OVP 8-WSON -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 5.85V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.85V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for BQ24314DSGRG4
This table gives cross-reference parts and alternative options found for BQ24314DSGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24314DSGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24314DSGT | Charger front end protection IC with 30V max vin and 5.85V OVP 8-WSON -40 to 85 | Texas Instruments | BQ24314DSGRG4 vs BQ24314DSGT |
BQ24314DSG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 2 MM, PLASTIC, SON-8 | Texas Instruments | BQ24314DSGRG4 vs BQ24314DSG |
BQ24314DSGR | Charger front end protection IC with 30V max vin and 5.85V OVP 8-WSON -40 to 85 | Texas Instruments | BQ24314DSGRG4 vs BQ24314DSGR |