-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell 250-mA linear battery charger, 4.2-V charge voltage and charging status indication 6-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52628-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
410 In Stock |
|
$0.9388 / $2.1300 | Buy Now |
DISTI #
595-BQ25101YFPT
|
Mouser Electronics | Battery Management 250-mA 75nA 6-DSBGA 0 to 125 RoHS: Compliant | 718 |
|
$0.9380 / $1.9700 | Buy Now |
DISTI #
BQ25101YFPT
|
TME | IC: PMIC, battery charging controller, Iout: 250mA, 4.2V, DSBGA6 Min Qty: 1 | 0 |
|
$1.1600 / $1.7400 | RFQ |
|
Ameya Holding Limited | IC LI-ION CHARGE MGMT 6DSBGA | 3929 |
|
RFQ | |
|
Win Source Electronics | IC LI-ION CHARGE MGMT 6DSBGA / Linear Battery Charger Li-Ion/Li-Pol 250mA 6-Pin DSBGA T/R | 69491 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25101YFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25101YFPT
Texas Instruments
Standalone 1-cell 250-mA linear battery charger, 4.2-V charge voltage and charging status indication 6-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.45 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.45 V | |
Supply Voltage-Min (Vsup) | 4.45 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for BQ25101YFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25101YFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73812T-440I/OT | SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, -40C to +85C, 5-SOT-23, T/R | Microchip Technology Inc | BQ25101YFPT vs MCP73812T-440I/OT |
BQ25101HYFPR | Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125 | Texas Instruments | BQ25101YFPT vs BQ25101HYFPR |
BQ25101HYFPT | Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125 | Texas Instruments | BQ25101YFPT vs BQ25101HYFPT |