Part Details for BQ27421YZFR-G1B by Texas Instruments
Results Overview of BQ27421YZFR-G1B by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ27421YZFR-G1B Information
BQ27421YZFR-G1B by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ27421YZFR-G1B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-39937-1-ND
|
DigiKey | IC BATT FUEL GAUGE LICO2 9DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5535 In Stock |
|
$1.2701 / $2.5000 | Buy Now |
|
DISTI #
595-BQ27421YZFR-G1B
|
Mouser Electronics | Battery Management Fuel Gauge w/ Intg S ense Resistor A 595-BQ27421YZFT-G1B RoHS: Compliant | 1447 |
|
$1.2700 / $2.5000 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, PBGA9 | 1 |
|
$4.5000 | Buy Now |
|
|
Ameya Holding Limited | 94.3V CIM ID | 40224 |
|
RFQ | |
|
|
LCSC | Lithium Battery I2C 1 2A DSBGA-9 Battery Management RoHS | 35 |
|
$1.2858 / $2.2539 | Buy Now |
US Tariff Estimator: BQ27421YZFR-G1B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BQ27421YZFR-G1B
BQ27421YZFR-G1B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ27421YZFR-G1B Part Data Attributes
|
|
BQ27421YZFR-G1B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27421YZFR-G1B
Texas Instruments
System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga9,3x3,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Gauge | |
| JESD-30 Code | R-PBGA-B9 | |
| JESD-609 Code | e1 | |
| Length | 1.62 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA9,3X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.625 Mm | |
| Supply Voltage-Max (Vsup) | 4.5 V | |
| Supply Voltage-Min (Vsup) | 2.45 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.58 Mm |
Alternate Parts for BQ27421YZFR-G1B
This table gives cross-reference parts and alternative options found for BQ27421YZFR-G1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27421YZFR-G1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ27421YZFR-G1D | Texas Instruments | $0.5514 | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | BQ27421YZFR-G1B vs BQ27421YZFR-G1D |
| BQ27421YZFT-G1D | Texas Instruments | $1.0657 | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | BQ27421YZFR-G1B vs BQ27421YZFT-G1D |
| BQ27421YZFR-G1A | Texas Instruments | $1.1769 | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | BQ27421YZFR-G1B vs BQ27421YZFR-G1A |
| BQ27421YZFT-G1B | Texas Instruments | $1.4049 | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | BQ27421YZFR-G1B vs BQ27421YZFT-G1B |
| BQ27421YZFT-G1A | Texas Instruments | $1.4049 | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | BQ27421YZFR-G1B vs BQ27421YZFT-G1A |
| ADM6316AW25ARJZ-R7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | BQ27421YZFR-G1B vs ADM6316AW25ARJZ-R7 |
BQ27421YZFR-G1B Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA533, which includes guidelines for component placement, routing, and thermal management to ensure accurate fuel gauging.
-
The BQ27421YZFR-G1B requires calibration to ensure accurate fuel gauging. Calibration involves learning the battery's characteristics, such as capacity and internal resistance. The device provides a calibration mode, and the calibration process is described in the datasheet and application notes.
-
Temperature affects the accuracy of fuel gauging. The BQ27421YZFR-G1B has a built-in temperature sensor, and the device compensates for temperature effects. However, it's essential to follow the recommended PCB layout and thermal management guidelines to minimize temperature-related errors.
-
The BQ27421YZFR-G1B is primarily designed for Li-ion batteries, but it can be used with other battery chemistries with some modifications. However, the device's accuracy and performance may vary depending on the battery chemistry and characteristics.
-
The BQ27421YZFR-G1B has built-in algorithms to adapt to battery aging and capacity loss over time. The device continuously monitors the battery's state of charge, voltage, and temperature to adjust its fuel gauging calculations. However, it's essential to perform periodic calibration to ensure accurate fuel gauging.