-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System side Impedance Track™; fuel gauge with integrated LDO 12-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ27510DRZTCT-ND
|
DigiKey | IC BATT FUEL GAUGE LI-ION 12-SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
746 In Stock |
|
$5.2454 / $9.2500 | Buy Now |
DISTI #
2156-BQ27510DRZT-ND
|
DigiKey | IC BATT FUEL GAUGE LI-ION 12-SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$6.1800 | Buy Now |
DISTI #
595-BQ27510DRZT
|
Mouser Electronics | Battery Management Sys Side Impedance Track Fuel Gge RoHS: Compliant | 0 |
|
$5.2400 / $9.2500 | Order Now |
|
Rochester Electronics | BQ27510 System Side Impedance Track Fuel Gauge with Integrated LDO RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$5.3000 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ27510DRZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27510DRZT
Texas Instruments
System side Impedance Track™; fuel gauge with integrated LDO 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for BQ27510DRZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27510DRZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27510DRZR-G1 | System-side Impedance-Track fuel gauge that provides 96 bytes of user-programmable data Flash memory 12-SON -40 to 85 | Texas Instruments | BQ27510DRZT vs BQ27510DRZR-G1 |
BQ27510DRZT-G1 | System-side Impedance-Track fuel gauge that provides 96 bytes of user-programmable data Flash memory 12-SON -40 to 85 | Texas Instruments | BQ27510DRZT vs BQ27510DRZT-G1 |
BQ27510DRZR | System side Impedance Track™; fuel gauge with integrated LDO 12-SON -40 to 85 | Texas Instruments | BQ27510DRZT vs BQ27510DRZR |
BQ27510DRZT-G3 | System-side Impedance-Track fuel gauge that provides 32 bytes of user-programmable data Flash memory 12-SON -40 to 85 | Texas Instruments | BQ27510DRZT vs BQ27510DRZT-G3 |
BQ27510DRZT-G2 | System-side Impedance-Track fuel gauge that provides 64 bytes of user-programmable data Flash memory 12-SON -40 to 85 | Texas Instruments | BQ27510DRZT vs BQ27510DRZT-G2 |
BQ27510DRZR-G2 | System-side Impedance-Track fuel gauge that provides 64 bytes of user-programmable data Flash memory 12-SON -40 to 85 | Texas Instruments | BQ27510DRZT vs BQ27510DRZR-G2 |
BQ27510DRZR-G3 | System-side Impedance-Track fuel gauge that provides 32 bytes of user-programmable data Flash memory 12-SON -40 to 85 | Texas Instruments | BQ27510DRZT vs BQ27510DRZR-G3 |