Power Circuits
BQ29209TDRBRQ1
Texas Instruments
Description: Automotive voltage protection with automatic cell balance for 2-cell li-ion batteries, OVP=4.30V 8-SON -40 to 105

Overview of BQ29209TDRBRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for BQ29209TDRBRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42324-1-ND
DigiKey IC BATT PROT LI-ION 2CELL 8SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1100
  • 3,000 $0.4743
  • 6,000 $0.4610
  • 9,000 $0.4543
  • 15,000 $0.4469
  • 21,000 $0.4426
$0.4426 / $1.1100 Buy Now
DISTI # 595-BQ29209TDRBRQ1
Mouser Electronics Battery Management Automotive voltage protection with automatic cell balance for 2-cell li-ion batteries, OVP=4.30V 8-SON -40 to 105 RoHS: Compliant 2101
  • 1 $1.0900
  • 10 $0.9380
  • 100 $0.7240
  • 500 $0.6280
  • 1,000 $0.4960
  • 3,000 $0.4540
  • 6,000 $0.4330
  • 9,000 $0.4220
$0.4220 / $1.0900 Buy Now

CAD Models for BQ29209TDRBRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BQ29209TDRBRQ1 by Texas Instruments

BQ29209TDRBRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
Battery over-voltage protection(Min/Max)(V) : 4.3 and 4.3
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
16 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.006 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
7.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. BQ29209TDRBRQ1
    Texas Instruments
    Automotive voltage protection with automatic cell balance for 2-cell li-ion batteries, OVP=4.30V 8-SON -40 to 105
    VS

Related Parts for BQ29209TDRBRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BQ29209TDRBRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BQ29209TDRBRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of BQ29209TDRBRQ1 would you like to use for your alert(s)?
  • Please alert me when BQ29209TDRBRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BQ29209TDRBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BQ29209TDRBRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BQ29209TDRBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BQ29209TDRBRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BQ29209TDRBRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: