Filter Your Search
1 - 1 of 1 results
|
BQ29209TDRBRQ1
Texas Instruments
|
$0.5376 | Yes | Yes | Active | 16 V | 7.2 V | 4 V | 10 V | 6 µA | 1 | YES | NO | Battery over-voltage protection(Min/Max)(V) : 4.3 and 4.3 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | Texas Instruments |