| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 81C48L-P-AE2-2-R | Unisonic Technologies Co Ltd | Check for Price | Voltage Detector, Fixed, 1 Channel, +4.8V, CMOS, PDSO3 | BQ294682DRVT vs 81C48L-P-AE2-2-R |
Part Details for BQ294682DRVT by Texas Instruments
Results Overview of BQ294682DRVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ294682DRVT Information
BQ294682DRVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ294682DRVT | Texas Instruments | Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 110 |
Price & Stock for BQ294682DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-BQ294682DRVTCT-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Container: Cut Tape |
2673 Cut Tape |
|
$0.7047 / $1.2200 | Buy Now |
|
DISTI #
296-BQ294682DRVTTR-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 250 Container: Tape & Reel |
2673 Tape & Reel |
|
$0.6242 / $0.7002 | Buy Now |
|
DISTI #
595-BQ294682DRVT
|
Mouser Electronics | Battery Management Family Overvoltage P rotection Device fo A 595-BQ294682DRVR RoHS: Compliant | 108 |
|
$0.5710 / $1.2200 | Buy Now |
|
DISTI #
86276228
|
Verical | Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$0.5343 / $0.8618 | Buy Now |
|
|
Rochester Electronics | Battery Management Battery Protection 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.4274 / $0.6894 | Buy Now |
|
DISTI #
86276228
|
Verical | Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$0.5343 / $0.8618 | Buy Now |
|
DISTI #
BQ294682DRVT
|
TME | IC: PMIC, battery charging controller, 1 x Li-Ion, WSON6, 3÷8VDC Min Qty: 1 | 0 |
|
$0.5580 / $1.0520 | RFQ |
|
DISTI #
86276228
|
Verical | Battery Protection Li-Ion -0.3V to 30V 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 436 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$0.5343 / $0.8618 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | 7022 |
|
RFQ |
US Tariff Estimator: BQ294682DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ294682DRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ294682DRVT Part Data Attributes
|
|
BQ294682DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ294682DRVT
Texas Instruments
BATTERY PROTECTOR, Fixed, 1 Channel, 4.225, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Protector | |
| Input Voltage-Max | 8 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08SQ,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.00125 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au); Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | 4.225 | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for BQ294682DRVT
This table gives cross-reference parts and alternative options found for BQ294682DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ294682DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BQ294682DRVT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the TI application note 'Battery Management System (BMS) PCB Layout Guidelines' (SLUA623) for optimal performance and to minimize noise and EMI.
-
Calibration of the BQ294682DRVT involves setting the gain and offset of the ADC to match the specific battery chemistry and configuration. TI provides a calibration procedure in the datasheet, and it's also recommended to use the TI-provided software tools, such as the BQ29468 Evaluation Module, to simplify the calibration process.
-
The BQ294682DRVT is designed to monitor up to 16 series-connected cells, but it can be configured to monitor fewer cells if needed. However, it's not recommended to exceed 16 cells, as this may affect the accuracy and reliability of the monitoring system.
-
The BQ294682DRVT is rated for operation up to 105°C, but it's recommended to derate the device's performance and accuracy at high temperatures. TI provides thermal derating guidelines in the datasheet, and it's also recommended to consider using thermal protection devices and heat sinks to ensure reliable operation.
-
The BQ294682DRVT is designed to meet safety standards such as UL and IEC, but it's the responsibility of the system designer to ensure that the overall system meets these standards. TI provides guidance on safety considerations in the datasheet and application notes, and it's recommended to consult with a safety expert and follow relevant industry standards and guidelines.