Part Details for BQ30Z55DBT-R1 by Texas Instruments
Results Overview of BQ30Z55DBT-R1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ30Z55DBT-R1 Information
BQ30Z55DBT-R1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ30Z55DBT-R1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Management Circuit, PDSO30 | 3826 |
|
RFQ |
US Tariff Estimator: BQ30Z55DBT-R1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ30Z55DBT-R1 Part Data Attributes
|
|
BQ30Z55DBT-R1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ30Z55DBT-R1
Texas Instruments
Power Management Circuit, PDSO30
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDSO-G30 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 30 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP30,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 14.4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
BQ30Z55DBT-R1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the application note 'Battery Fuel Gauges: PCB Layout Guidelines' (SLUA455) for optimal performance.
-
The BQ30Z55DBT-R1 has a built-in calibration mechanism. Refer to the 'Calibration' section in the datasheet for details. Additionally, the 'Battery Fuel Gauges: Calibration and Configuration' application note (SLUA456) provides more information on calibration and configuration.
-
The accuracy of the fuel gauge depends on various factors such as battery type, age, and operating conditions. According to the datasheet, the BQ30Z55DBT-R1 has an accuracy of ±5% over the entire operating range. However, this can be improved with proper calibration and configuration.
-
Yes, the BQ30Z55DBT-R1 is designed to support multiple battery chemistries, including Li-ion, Li-polymer, and NiMH. However, the device may require different calibration and configuration settings for each chemistry.
-
The BQ30Z55DBT-R1 has an I2C interface that can be connected to a microcontroller. Refer to the datasheet for pinout and interface details. Additionally, Texas Instruments provides example code and application notes for popular microcontrollers.