| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS12887+ | Maxim Integrated Products | $13.4069 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP24 | BQ3285LS vs DS12887+ |
| MC146818AFN | Freescale Semiconductor | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PQCC28 | BQ3285LS vs MC146818AFN |
| BQ3285P-SB2E3 | Texas Instruments | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP24 | BQ3285LS vs BQ3285P-SB2E3 |
| BQ3285QN | Benchmarq Microelectronics Inc | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PQCC28 | BQ3285LS vs BQ3285QN |
| BQ3285S-SB2G4 | Texas Instruments | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO24 | BQ3285LS vs BQ3285S-SB2G4 |
| BQ3287MT-K | Texas Instruments | Check for Price | Real Time Clock, 0 Timer(s), CMOS | BQ3285LS vs BQ3287MT-K |
| BQ3285Q | Unitrode Corporation | Check for Price | Real Time Clock, 0 Timer(s), CMOS, PQCC28 | BQ3285LS vs BQ3285Q |
| BQ3285ESSN | Benchmarq Microelectronics Inc | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24 | BQ3285LS vs BQ3285ESSN |
| BQ3287EMT | Benchmarq Microelectronics Inc | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP24 | BQ3285LS vs BQ3287EMT |
| MC146818CP | Freescale Semiconductor | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PDIP24 | BQ3285LS vs MC146818CP |
Part Details for BQ3285LS by Texas Instruments
Results Overview of BQ3285LS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ3285LS Information
BQ3285LS by Texas Instruments is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for BQ3285LS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24 | 5157 |
|
RFQ |
US Tariff Estimator: BQ3285LS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BQ3285LS Part Data Attributes
|
|
BQ3285LS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3285LS
Texas Instruments
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Plastic, Soic-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | 8 | |
| Information Access Method | Parallel, Muxed Bus | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G24 | |
| Number of Terminals | 24 | |
| Number of Timers | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Volatile | Yes | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for BQ3285LS
This table gives cross-reference parts and alternative options found for BQ3285LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.