Part Details for BQ4285ESN by Benchmarq Microelectronics Inc
Overview of BQ4285ESN by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BQ4285ESN
BQ4285ESN CAD Models
BQ4285ESN Part Data Attributes
|
BQ4285ESN
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ4285ESN
Benchmarq Microelectronics Inc
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ4285ESN
This table gives cross-reference parts and alternative options found for BQ4285ESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4285ESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1285S | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, | Dallas Semiconductor | BQ4285ESN vs DS1285S |
BQ4285ESNTR | IC 1 TIMER(S), REAL TIME CLOCK, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Timer or RTC | Texas Instruments | BQ4285ESN vs BQ4285ESNTR |
BQ4285ES | 1 TIMER(S), REAL TIME CLOCK, PDSO24, SOIC-24 | Texas Instruments | BQ4285ESN vs BQ4285ES |
BQ4285ESN | 1 TIMER(S), REAL TIME CLOCK, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | BQ4285ESN vs BQ4285ESN |
BQ4285ESTR | 1 TIMER(S), REAL TIME CLOCK, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | BQ4285ESN vs BQ4285ESTR |