-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ7694003DBTR | Texas Instruments | 9 to 15-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 44-TSSOP -40 to 85 | |
BQ7694003DBT | Texas Instruments | 9 to 15-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 44-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37789-5-ND
|
DigiKey | IC BATT MON MULTI 9-15C 44TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13500 In Stock |
|
$3.4550 / $5.1000 | Buy Now |
DISTI #
595-BQ7694003DBT
|
Mouser Electronics | Battery Management 9-15 Ser Cell Li-Ion & Li-Phos Batt Mon RoHS: Compliant | 42 |
|
$3.4500 / $4.6700 | Buy Now |
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CKT | 464 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
BQ7694003DBT
|
TME | IC: PMIC, battery monitor, 9-15 x Li-FePO4,9-15 x Li-Ion Min Qty: 1 | 0 |
|
$3.8700 / $6.0200 | RFQ |
DISTI #
SMC-BQ7694003DBT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4577 |
|
RFQ | |
|
Win Source Electronics | IC BATT MON MULTI 9-15C 44TSSOP / Battery Battery Monitor IC Multi-Chemistry 44-TSSOP | 122000 |
|
$1.0120 / $1.5170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ7694003DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ7694003DBT
Texas Instruments
9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTION THRESHOLD VOLTAGE= 0.7V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 75 V | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP44,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ7694003DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ7694003DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ7694002DBTR | 9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85 | Texas Instruments | BQ7694003DBT vs BQ7694002DBTR |
X3101V28 | Power Supply Support Circuit | Renesas Electronics Corporation | BQ7694003DBT vs X3101V28 |
X3101V28-T1 | Power Supply Support Circuit | Renesas Electronics Corporation | BQ7694003DBT vs X3101V28-T1 |
BQ7694002DBT | 9 to 15-series cell li-ion and li-phosphate battery monitor (bq76940 family) 44-TSSOP -40 to 85 | Texas Instruments | BQ7694003DBT vs BQ7694002DBT |
X3102V28 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | BQ7694003DBT vs X3102V28 |
X3101V28 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | BQ7694003DBT vs X3101V28 |