Part Details for BR158 by Sensitron Semiconductors
Overview of BR158 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR158
BR158 CAD Models
BR158 Part Data Attributes
|
BR158
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BR158
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 15A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 7.5 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BR158
This table gives cross-reference parts and alternative options found for BR158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GPBC, 4 PIN | Promax-Johnton Electronic Corporation | BR158 vs GBPC1506 |
GBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, GPBC, 4 PIN | Promax-Johnton Electronic Corporation | BR158 vs GBPC1508 |
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | BR158 vs KBPC1508 |
DB1501 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 100V V(RRM), Silicon | Diotec Electronics Corp | BR158 vs DB1501 |
DB1500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 50V V(RRM), Silicon | Diotec Electronics Corp | BR158 vs DB1500 |
GBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, | General Instrument Corp | BR158 vs GBPC1501 |
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | BR158 vs KBPC1508 |
KBPC1506FM | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | SEMIKRON | BR158 vs KBPC1506FM |
MB151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | International Semiconductor Inc | BR158 vs MB151 |
KBPC1508FM | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon | SEMIKRON | BR158 vs KBPC1508FM |