BR24G16FVT-3NE2
ROHM Semiconductor
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8

Overview of BR24G16FVT-3NE2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3373AC-2E3-33NE222.750000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E9-33NE245.760000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-4B2-33NE280.550000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

Price & Stock for BR24G16FVT-3NE2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-BR24G16FVT-3NE2CT-ND
DigiKey IC EEPROM 16KBIT I2C 8TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3000
In Stock
  • 1 $0.4800
  • 10 $0.4280
  • 25 $0.4080
  • 50 $0.3938
  • 100 $0.3799
  • 250 $0.3624
  • 500 $0.3496
  • 1,000 $0.3373
  • 3,000 $0.3186
$0.3186 / $0.4800 Buy Now
Ameya Holding Limited   Min Qty: 1 50-Authorized Distributor
  • 1 $0.4606
  • 10 $0.4096
  • 100 $0.3822
  • 500 $0.3704
  • 1,000 $0.3156
  • 3,000 $0.3048
$0.3048 / $0.4606 Buy Now
DISTI # BR24G16FVT-3NE2
Avnet Silica 16K bit, IC BUS, Low Current Consumption, Standard Serial EEPROM (Alt: BR24G16FVT-3NE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BR24G16FVT-3NE2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR24G16FVT-3NE2 by ROHM Semiconductor

BR24G16FVT-3NE2
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Date Of Intro
2017-03-13
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. BR24G16FVT-3NE2
    ROHM Semiconductor
    EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8
    VS

Alternate Parts for BR24G16FVT-3NE2

This table gives cross-reference parts and alternative options found for BR24G16FVT-3NE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G16FVT-3NE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24G16FVT-3AGE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8 ROHM Semiconductor BR24G16FVT-3NE2 vs BR24G16FVT-3AGE2
BR24S16FVT-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24G16FVT-3NE2 vs BR24S16FVT-WE2
BR24T16FVT-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHM Semiconductor BR24G16FVT-3NE2 vs BR24T16FVT-WE2
BR24G16FVT-3AGTE2 EEPROM ROHM Semiconductor BR24G16FVT-3NE2 vs BR24G16FVT-3AGTE2
BR24G16FVT-3GTE2 EEPROM ROHM Semiconductor BR24G16FVT-3NE2 vs BR24G16FVT-3GTE2
BR24G16FVT-3AE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor BR24G16FVT-3NE2 vs BR24G16FVT-3AE2
BR24G16FVT-3GE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor BR24G16FVT-3NE2 vs BR24G16FVT-3GE2
BR24L16FVT-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24G16FVT-3NE2 vs BR24L16FVT-W
BR24L16FVT-WE2 EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24G16FVT-3NE2 vs BR24L16FVT-WE2
Part Number Description Manufacturer Compare
M24C16-RDW3 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics BR24G16FVT-3NE2 vs M24C16-RDW3
M24C16-FBN6G I2C/2-WIRE SERIAL EEPROM STMicroelectronics BR24G16FVT-3NE2 vs M24C16-FBN6G
BR24L16FVM-WTR EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor BR24G16FVT-3NE2 vs BR24L16FVM-WTR
M24C16-FTW20I/90 16 Kbit serial I2C bus EEPROM STMicroelectronics BR24G16FVT-3NE2 vs M24C16-FTW20I/90
M24C16-RMB6TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics BR24G16FVT-3NE2 vs M24C16-RMB6TP
M24C16-FCS5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics BR24G16FVT-3NE2 vs M24C16-FCS5P
M24C16-RDS3T/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics BR24G16FVT-3NE2 vs M24C16-RDS3T/W
S-24C16AFJ-TB-01 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc BR24G16FVT-3NE2 vs S-24C16AFJ-TB-01
24AA16T-I/SNG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc BR24G16FVT-3NE2 vs 24AA16T-I/SNG
M24C16-RDW5TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics BR24G16FVT-3NE2 vs M24C16-RDW5TP

Related Parts for BR24G16FVT-3NE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR24G16FVT-3NE2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR24G16FVT-3NE2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BR24G16FVT-3NE2 would you like to use for your alert(s)?
  • Please alert me when BR24G16FVT-3NE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR24G16FVT-3NE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR24G16FVT-3NE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR24G16FVT-3NE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR24G16FVT-3NE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR24G16FVT-3NE2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: