Part Details for BR24L02NUX-WTR by ROHM Semiconductor
Overview of BR24L02NUX-WTR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24L02NUX-WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24L02NUX-WCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C VSON008X2030 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31317 In Stock |
|
$0.3905 / $0.5900 | Buy Now |
DISTI #
BR24L02NUX-WTR
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BR24L02NUX-WTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1971 / $0.2789 | Buy Now |
DISTI #
755-BR24L02NUX-WTR
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 2K VSON008X2030 EEPROM RoHS: Compliant | 7410 |
|
$0.3500 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
73510418
|
Verical | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1922 | Americas - 100 |
|
$0.3537 / $0.3750 | Buy Now |
DISTI #
BR24L02NUX-WTR
|
TTI | EEPROM I2C BUS(2-Wre) 2K VSON008X2030 EEPROM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.3480 | Buy Now |
DISTI #
BR24L02NUX-WTR
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BR24L02NUX-WTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1971 / $0.2789 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 2K I2C VSON008X2030 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2870 / $0.8000 | Buy Now |
DISTI #
C1S625901084430
|
Chip1Stop | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2830 / $0.4080 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 35 |
|
$0.2690 / $0.6830 | Buy Now |
Part Details for BR24L02NUX-WTR
BR24L02NUX-WTR CAD Models
BR24L02NUX-WTR Part Data Attributes:
|
BR24L02NUX-WTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L02NUX-WTR
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, VSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24L02NUX-WTR
This table gives cross-reference parts and alternative options found for BR24L02NUX-WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L02NUX-WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24L02NUX-WE2 | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BR24L02NUX-WTR vs BR24L02NUX-WE2 |