Part Details for BR24S128FVJ-WTR by ROHM Semiconductor
Overview of BR24S128FVJ-WTR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for BR24S128FVJ-WTR
BR24S128FVJ-WTR CAD Models
BR24S128FVJ-WTR Part Data Attributes
|
BR24S128FVJ-WTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24S128FVJ-WTR
ROHM Semiconductor
EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for BR24S128FVJ-WTR
This table gives cross-reference parts and alternative options found for BR24S128FVJ-WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24S128FVJ-WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G128FVJ-3E2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24S128FVJ-WTR vs BR24G128FVJ-3E2 |
BR24G128FVJ-3GTE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24S128FVJ-WTR vs BR24G128FVJ-3GTE2 |
BR24L128FVJ-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24S128FVJ-WTR vs BR24L128FVJ-W |
BR24G128FVJ-3AGTE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 3 X 4.90 MM, 1.10 MM HEIGHT, HALOGEN FREE, TSSOP-8 | ROHM Semiconductor | BR24S128FVJ-WTR vs BR24G128FVJ-3AGTE2 |
BR24S128FVJ-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24S128FVJ-WTR vs BR24S128FVJ-W |