Part Details for BR24S16NUX-WTR by ROHM Semiconductor
Overview of BR24S16NUX-WTR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for BR24S16NUX-WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24S16NUX-WCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8VSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3974 In Stock |
|
$0.3875 / $0.5500 | Buy Now |
DISTI #
BR24S16NUX-WTR
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BR24S16NUX-WTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2125 / $0.3037 | Buy Now |
DISTI #
755-BR24S16NUX-WTR
|
Mouser Electronics | EEPROM I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN RoHS: Compliant | 989 |
|
$0.4100 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16K I2C VSON008X2030 Min Qty: 1 | 100-Authorized Distributor |
|
$0.3600 / $0.5400 | Buy Now |
DISTI #
C1S625901084449
|
Chip1Stop | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant pbFree: Yes | 400 |
|
$0.5610 / $0.6160 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1720 / $0.1850 | Buy Now |
Part Details for BR24S16NUX-WTR
BR24S16NUX-WTR CAD Models
BR24S16NUX-WTR Part Data Attributes
|
BR24S16NUX-WTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24S16NUX-WTR
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, VSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24S16NUX-WTR
This table gives cross-reference parts and alternative options found for BR24S16NUX-WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24S16NUX-WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G16NUX-3TTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, VSON-8 | ROHM Semiconductor | BR24S16NUX-WTR vs BR24G16NUX-3TTR |
BR24T16NUX-WGTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BR24S16NUX-WTR vs BR24T16NUX-WGTR |
BR24T16NUX-WTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, | ROHM Semiconductor | BR24S16NUX-WTR vs BR24T16NUX-WTR |
BR24G16NUX-3TR | EEPROM, 2KX8, Serial, CMOS, PDSO8, VSON-8 | ROHM Semiconductor | BR24S16NUX-WTR vs BR24G16NUX-3TR |
BR24G16NUX-3ATTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, VSON-8 | ROHM Semiconductor | BR24S16NUX-WTR vs BR24G16NUX-3ATTR |