There are no models available for this part yet.
Overview of BR24T02FV-WGE2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BR24T02FV-WGE2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BR24T02FV-WGE2CT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8SSOPB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
868 In Stock |
|
$0.1308 / $0.2300 | Buy Now | |
DISTI #
BR24T02FV-WGE2
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BR24T02FV-WGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0975 / $0.1302 | Buy Now | |
DISTI #
755-BR24T02FV-WGE2
|
Mouser Electronics | EEPROM I2C BUS 2K 1.6-5.5 Std SSOP-B8 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1100 | Buy Now | ||
DISTI #
59400291
|
Verical | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 1722 | Americas - 2159 |
|
$0.0164 / $0.0254 | Buy Now | |
Quest Components | EEPROM, 256X8, SERIAL, CMOS, PDSO8 | 66 |
|
$0.1890 / $0.2835 | Buy Now | ||
Ameya Holding Limited | I2C BUS 2KBIT(256X8BIT) EEPROM Min Qty: 1 | 100-Authorized Distributor |
|
$0.1770 / $0.2290 | Buy Now | ||
DISTI #
BR24T02FV-WGE2
|
Avnet Silica | (Alt: BR24T02FV-WGE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625902012926
|
Chip1Stop | EEPROM RoHS: Compliant | 2159 |
|
$0.0372 / $0.0589 | Buy Now | |
CoreStaff Co Ltd | PBF(Ship within 1day) - D/C 2014 Date Code: 2014 | 37 |
|
$0.0710 / $0.0760 | Buy Now |
CAD Models for BR24T02FV-WGE2 by ROHM Semiconductor
Part Data Attributes for BR24T02FV-WGE2 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
SEATED HT-CALCULATED
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
40
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.35 mm
|
Serial Bus Type
|
MICROWIRE
|
Standby Current-Max
|
0.000002 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Related Parts for BR24T02FV-WGE2
-
AT90USB1286-AURMicrocontrollers
-
BR24T02FVJ-WE2EEPROMs
-
BSC079N03SGPower Field-Effect Transistors
-
BTS737S3NUMA1Peripheral Drivers
-
L78L33ACZTRLinear Regulator ICs
-
CC0603KRX7R7BB105Fixed Capacitors
-
BYD57MRectifier Diodes
-
BSD316SNL6327Small Signal Field-Effect Transistors
-
2038-15-SM-RPLFTransient Suppressors