There are no models available for this part yet.
Overview of BR25005 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for BR25005 by Galaxy Microelectronics
Part Data Attributes for BR25005 by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
25 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Alternate Parts for BR25005
This table gives cross-reference parts and alternative options found for BR25005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR25005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2500-W | Bridge Rectifier Diode, 25A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR25005 vs GBPC2500-W |
KBPC2500 | Bridge Rectifier Diode, 25A, 50V V(RRM), | JGD Semiconductors Co Ltd | BR25005 vs KBPC2500 |
GBPC2500-T | Bridge Rectifier Diode, 25A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR25005 vs GBPC2500-T |
MP25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | BR25005 vs MP25005 |
GBPC25005T | 50V 25A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | BR25005 vs GBPC25005T |
KBPC25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | BR25005 vs KBPC25005 |
SB2505M | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | BR25005 vs SB2505M |
KBPC2500W | Bridge Rectifier Diode, 25A, 50V V(RRM), | JGD Semiconductors Co Ltd | BR25005 vs KBPC2500W |
SB2505G | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | BR25005 vs SB2505G |
SB2505GW | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | BR25005 vs SB2505GW |