Part Details for BR2N7002K2 by Blue Rocket Inc
Results Overview of BR2N7002K2 by Blue Rocket Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR2N7002K2 Information
BR2N7002K2 by Blue Rocket Inc is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BR2N7002K2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 60V 300mA 2.75V 350mW One N-channel SOT-23 Single FETs MOSFETs RoHS | 151900 |
|
$0.0069 / $0.0102 | Buy Now |