Part Details for BR320F_R1_00001 by PanJit Semiconductor
Overview of BR320F_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR320F_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BR320F_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V,Schottky,SMBF,3A RoHS: Compliant | 0 |
|
$0.0900 / $0.4200 | Order Now |
|
NAC | 200V,Schottky,SMBF,3A RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0700 / $0.0800 | Buy Now |
Part Details for BR320F_R1_00001
BR320F_R1_00001 CAD Models
BR320F_R1_00001 Part Data Attributes
|
BR320F_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR320F_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BR320F_R1_00001
This table gives cross-reference parts and alternative options found for BR320F_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR320F_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BR320F_R1_00001 vs SK320B |
SUF303B-C | 3A, 200V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | BR320F_R1_00001 vs SUF303B-C |
RN3Z(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | BR320F_R1_00001 vs RN3Z(Z) |
SS210F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BR320F_R1_00001 vs SS210F-HF |
STTH3R02AFY | Automotive 200 V, 3 A Ultrafast Diode | STMicroelectronics | BR320F_R1_00001 vs STTH3R02AFY |
S3DBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | BR320F_R1_00001 vs S3DBH |
SM3200AF-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | BR320F_R1_00001 vs SM3200AF-C |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | BR320F_R1_00001 vs SM3200AF |
ACURB303-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BR320F_R1_00001 vs ACURB303-HF |
SM3200A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | BR320F_R1_00001 vs SM3200A |