Part Details for BR4868K-J240K by Stanley Electric Co
Overview of BR4868K-J240K by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR4868K-J240K
BR4868K-J240K CAD Models
BR4868K-J240K Part Data Attributes
|
BR4868K-J240K
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BR4868K-J240K
Stanley Electric Co
Single Color LED, Super Bright Red, Pastel Red Clear, 4mm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | PASTEL RED CLEAR | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for BR4868K-J240K
This table gives cross-reference parts and alternative options found for BR4868K-J240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR4868K-J240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR4868K-J220K | Single Color LED, Super Bright Red, Pastel Red Clear, 4mm, 2 PIN | Stanley Electric Co | BR4868K-J240K vs BR4868K-J220K |