Part Details for BR5356K-J220A by Stanley Electric Co
Overview of BR5356K-J220A by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR5356K-J220A
BR5356K-J220A CAD Models
BR5356K-J220A Part Data Attributes
|
BR5356K-J220A
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BR5356K-J220A
Stanley Electric Co
Single Color LED, Red, Surface Diffused, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | SURFACE DIFFUSED | |
Luminous Intensity-Nom | 2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for BR5356K-J220A
This table gives cross-reference parts and alternative options found for BR5356K-J220A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR5356K-J220A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR5356K-J230A | Single Color LED, Red, Surface Diffused, 5mm | Stanley Electric Co | BR5356K-J220A vs BR5356K-J230A |
BR5356K-J200A | Single Color LED, Red, Surface Diffused, 5mm | Stanley Electric Co | BR5356K-J220A vs BR5356K-J200A |
BR5356K-J200K | Single Color LED, Red, Surface Diffused, 5mm | Stanley Electric Co | BR5356K-J220A vs BR5356K-J200K |
BR5356K-J220K | Single Color LED, Red, Surface Diffused, 5mm | Stanley Electric Co | BR5356K-J220A vs BR5356K-J220K |