Datasheets
BR81DG by: Diodes Incorporated

Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon,

Part Details for BR81DG by Diodes Incorporated

Overview of BR81DG by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BR81DG

BR81DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BR81DG Part Data Attributes

BR81DG Diodes Incorporated
Buy Now Datasheet
Compare Parts:
BR81DG Diodes Incorporated Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description R-PSIP-W4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSIP-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position SINGLE

Alternate Parts for BR81DG

This table gives cross-reference parts and alternative options found for BR81DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR81DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS202 Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, Diodes Incorporated BR81DG vs RS202
RS204 Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2, 4 PIN Rectron Semiconductor BR81DG vs RS204
BR-81D Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, Crimson Semiconductor Inc BR81DG vs BR-81D
2WO10M Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, CASE R-9, 4 PIN Micro Electronics Corporation BR81DG vs 2WO10M
BR-805D Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, Crimson Semiconductor Inc BR81DG vs BR-805D
BR82DG Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, Diodes Incorporated BR81DG vs BR82DG
RS201 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, Diodes Incorporated BR81DG vs RS201
2WO08M Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, CASE R-9, 4 PIN Micro Electronics Corporation BR81DG vs 2WO08M
PD20 Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, EDI Diodes (Electronic Devices Inc) BR81DG vs PD20
RS206 Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2, 4 PIN Rectron Semiconductor BR81DG vs RS206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR81DG by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR81DG by Diodes Incorporated

  • Please alert me when BR81DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BR81DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR81DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BR81DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR81DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR81DG by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: