Part Details for BR81DL by Littelfuse Inc
Overview of BR81DL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR81DL
BR81DL CAD Models
BR81DL Part Data Attributes
|
BR81DL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BR81DL
Littelfuse Inc
Bridge Rectifier Diode, 2A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BR81DL
This table gives cross-reference parts and alternative options found for BR81DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR81DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ2B | Bridge Rectifier Diode, 2A, 100V V(RRM), | Galaxy Microelectronics | BR81DL vs KBJ2B |
KBJ2B | Bridge Rectifier Diode, 2A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | BR81DL vs KBJ2B |