Part Details for BSC028N03MSCG by Infineon Technologies AG
Overview of BSC028N03MSCG by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSC028N03MSCG
BSC028N03MSCG CAD Models
BSC028N03MSCG Part Data Attributes:
|
BSC028N03MSCG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC028N03MSCG
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC028N03MSCG
This table gives cross-reference parts and alternative options found for BSC028N03MSCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC028N03MSCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC100N03MSGATMA1 | Power Field-Effect Transistor, 12A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC028N03MSCG vs BSC100N03MSGATMA1 |
FDMS8670S | 20A, 30V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, MO-240AA, POWER 56, 8 PIN | Rochester Electronics LLC | BSC028N03MSCG vs FDMS8670S |
BSC120N03MSGATMA1 | Power Field-Effect Transistor, 11A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC028N03MSCG vs BSC120N03MSGATMA1 |
FDMS7682 | Power Field-Effect Transistor, 16A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | BSC028N03MSCG vs FDMS7682 |
FDMS8670 | 24A, 30V, 0.0026ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, MO-240AA, POWER 56, 8 PIN | Rochester Electronics LLC | BSC028N03MSCG vs FDMS8670 |
BSC043N03MSCG | Power Field-Effect Transistor, 17A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC028N03MSCG vs BSC043N03MSCG |
BSC030N03MSG | Power Field-Effect Transistor, 21A I(D), 30V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC028N03MSCG vs BSC030N03MSG |
SP000313120 | Power Field-Effect Transistor, | Infineon Technologies AG | BSC028N03MSCG vs SP000313120 |
BSC049N03MSCG | Power Field-Effect Transistor, 16A I(D), 30V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC028N03MSCG vs BSC049N03MSCG |
BSC0902NS | Power Field-Effect Transistor, 24A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC028N03MSCG vs BSC0902NS |