Part Details for BSH202,215 by NXP Semiconductors
Overview of BSH202,215 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for BSH202,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 615 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 417 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.52A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 492 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.52A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 306 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | BSH202 - Small Signal Field-Effect Transistor, 0.52A, 30V, P-Channel MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$0.0703 / $0.0827 | Buy Now |
Part Details for BSH202,215
BSH202,215 CAD Models
BSH202,215 Part Data Attributes
|
BSH202,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH202,215
NXP Semiconductors
BSH202 - P-channel vertical D-MOS logic level FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.52 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH202,215
This table gives cross-reference parts and alternative options found for BSH202,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH202,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH202/T3 | TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202,215 vs BSH202/T3 |
934054718215 | Small Signal Field-Effect Transistor | Nexperia | BSH202,215 vs 934054718215 |
BSH202T/R | TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202,215 vs BSH202T/R |
DMP31D7L-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202,215 vs DMP31D7L-13 |
BSH202T/R | Small Signal Field-Effect Transistor | Nexperia | BSH202,215 vs BSH202T/R |
DMP31D7LQ-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202,215 vs DMP31D7LQ-13 |
BSH202,215 | BSH202 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin | Nexperia | BSH202,215 vs BSH202,215 |
DMP31D7LQ-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202,215 vs DMP31D7LQ-7 |