Part Details for BSH202/T3 by NXP Semiconductors
Overview of BSH202/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSH202/T3
BSH202/T3 CAD Models
BSH202/T3 Part Data Attributes
|
BSH202/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH202/T3
NXP Semiconductors
TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.52 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH202/T3
This table gives cross-reference parts and alternative options found for BSH202/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH202/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP31D7LQ-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202/T3 vs DMP31D7LQ-7 |
934054718215 | TRANSISTOR 570 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202/T3 vs 934054718215 |
BSH202 | Small Signal Field-Effect Transistor | Nexperia | BSH202/T3 vs BSH202 |
BSH202/T3 | Small Signal Field-Effect Transistor | Nexperia | BSH202/T3 vs BSH202/T3 |
DMP31D7LQ-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202/T3 vs DMP31D7LQ-13 |
BSH202T/R | Small Signal Field-Effect Transistor | Nexperia | BSH202/T3 vs BSH202T/R |
DMP31D7L-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202/T3 vs DMP31D7L-13 |
DMP31D7L-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202/T3 vs DMP31D7L-7 |
BSH202T/R | TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202/T3 vs BSH202T/R |