Datasheets
BSH202/T3 by:

TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal

Part Details for BSH202/T3 by NXP Semiconductors

Overview of BSH202/T3 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Part Details for BSH202/T3

BSH202/T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSH202/T3 Part Data Attributes

BSH202/T3 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BSH202/T3 NXP Semiconductors TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.52 A
Drain-source On Resistance-Max 0.9 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BSH202/T3

This table gives cross-reference parts and alternative options found for BSH202/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH202/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DMP31D7LQ-7 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7LQ-7
934054718215 TRANSISTOR 570 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSH202/T3 vs 934054718215
BSH202 Small Signal Field-Effect Transistor Nexperia BSH202/T3 vs BSH202
BSH202/T3 Small Signal Field-Effect Transistor Nexperia BSH202/T3 vs BSH202/T3
DMP31D7LQ-13 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7LQ-13
BSH202T/R Small Signal Field-Effect Transistor Nexperia BSH202/T3 vs BSH202T/R
DMP31D7L-13 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7L-13
DMP31D7L-7 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7L-7
BSH202T/R TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSH202/T3 vs BSH202T/R
Part Number Description Manufacturer Compare
DMP31D7L-13 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7L-13
DMP31D7LQ-13 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7LQ-13
BSH202T/R TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSH202/T3 vs BSH202T/R
934054718215 TRANSISTOR 570 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSH202/T3 vs 934054718215
BSH202 Small Signal Field-Effect Transistor Nexperia BSH202/T3 vs BSH202
DMP31D7L-7 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7L-7
DMP31D7LQ-7 Small Signal Field-Effect Transistor, Diodes Incorporated BSH202/T3 vs DMP31D7LQ-7
BSH202T/R Small Signal Field-Effect Transistor Nexperia BSH202/T3 vs BSH202T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSH202/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSH202/T3 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BSH202/T3 would you like to use for your alert(s)?
  • Please alert me when BSH202/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSH202/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSH202/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSH202/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSH202/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSH202/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: