Part Details for BSH202T/R by NXP Semiconductors
Overview of BSH202T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSH202T/R
BSH202T/R CAD Models
BSH202T/R Part Data Attributes
|
BSH202T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH202T/R
NXP Semiconductors
TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.52 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH202T/R
This table gives cross-reference parts and alternative options found for BSH202T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH202T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH202,215 | BSH202 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin | Nexperia | BSH202T/R vs BSH202,215 |
934054718215 | TRANSISTOR 570 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202T/R vs 934054718215 |
BSH202 | Small Signal Field-Effect Transistor | Nexperia | BSH202T/R vs BSH202 |
BSH202/T3 | TRANSISTOR 520 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH202T/R vs BSH202/T3 |
BSH202/T3 | Small Signal Field-Effect Transistor | Nexperia | BSH202T/R vs BSH202/T3 |
DMP31D7LQ-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202T/R vs DMP31D7LQ-7 |
BSH202,215 | BSH202 - P-channel vertical D-MOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH202T/R vs BSH202,215 |
DMP31D7LQ-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSH202T/R vs DMP31D7LQ-13 |
934054718215 | Small Signal Field-Effect Transistor | Nexperia | BSH202T/R vs 934054718215 |