There are no models available for this part yet.
Overview of BSP129L6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for BSP129L6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BSP129L6327-ND
|
DigiKey | N-CHANNEL POWER MOSFET Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Bristol Electronics | 12513 |
|
RFQ | ||||
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 0.35A I(D), 240V, 6OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 10010 |
|
$0.2700 / $0.9000 | Buy Now | ||
ComSIT USA | SIPMOS SMALL-SIGNAL-TRANSISTOR Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ |
CAD Models for BSP129L6327 by Infineon Technologies AG
Part Data Attributes for BSP129L6327 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
240 V
|
Drain Current-Max (ID)
|
0.35 A
|
Drain-source On Resistance-Max
|
6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
1.8 W
|
Power Dissipation-Max (Abs)
|
1.8 W
|
Pulsed Drain Current-Max (IDM)
|
1.4 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP129L6327
This table gives cross-reference parts and alternative options found for BSP129L6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP129L6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP129E6327 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129L6327 vs BSP129E6327 |
BSP129E-6327 | 0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129L6327 vs BSP129E-6327 |
BSP129E7941 | Power Field-Effect Transistor, 0.2A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSP129L6327 vs BSP129E7941 |
BSP129 | Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP129L6327 vs BSP129 |
BSP129E-6327 | 0.2A, 240V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | Siemens | BSP129L6327 vs BSP129E-6327 |
Related Parts for BSP129L6327
-
BSP129Power Field-Effect Transistors
-
LPC2103FBD48Microcontrollers
-
VN751STRPeripheral Drivers
-
BSS123L6327Small Signal Field-Effect Transistors
-
BAT240AE6327HTSA1Rectifier Diodes
-
OP97FPZOperational Amplifiers
-
TAJA225K016RNJFixed Capacitors
-
MCP73837T-FCI/UNPower Management Circuits
-
LR8N8-GLinear Regulator ICs