Part Details for BSP20TA by Diodes Incorporated
Overview of BSP20TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP20TA
BSP20TA CAD Models
BSP20TA Part Data Attributes:
|
BSP20TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSP20TA
Diodes Incorporated
Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for BSP20TA
This table gives cross-reference parts and alternative options found for BSP20TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP20TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP20TA | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BSP20TA vs BSP20TA |
BSP20 | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP20TA vs BSP20 |
BSP20TRL13 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BSP20TA vs BSP20TRL13 |
BSP20T/R | Power Bipolar Transistor | Nexperia | BSP20TA vs BSP20T/R |
BSP20TC | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BSP20TA vs BSP20TC |
BSP20 | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BSP20TA vs BSP20 |
BSP20TRL | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP20TA vs BSP20TRL |
BSP20 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSP20TA vs BSP20 |
BSP20-TAPE-13 | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP20TA vs BSP20-TAPE-13 |
BSP20T/R | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, PLASTC, SMD, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BSP20TA vs BSP20T/R |