-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSP225 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1087
|
Newark | Bsp225/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BSP225,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.1990 | Buy Now |
DISTI #
34R3023
|
Newark | Mosfet Transistor, P Channel, -200 Ma, -250 V, 10 Ohm, -10 V, -2.8 V Rohs Compliant: Yes |Nexperia BSP225,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8310 |
|
$0.3750 / $0.7090 | Buy Now |
DISTI #
86AK7293
|
Newark | Mosfet P-Ch 250V 225Ma Sot223, Reel, Transistor Polarity:P Channel, Continuous Drain Current Id:-200Ma, Drain Source Voltage Vds:-250V, On Resistance Rds(On):10Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.8V, Power Rohs Compliant: Yes |Nexperia BSP225,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2200 / $0.2660 | Buy Now |
DISTI #
1727-5395-1-ND
|
DigiKey | MOSFET P-CH 250V 225MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7834 In Stock |
|
$0.2101 / $0.6400 | Buy Now |
DISTI #
BSP225,115
|
Avnet Americas | Trans MOSFET P-CH 250V 0.225A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP225,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 12000 |
|
$0.1991 | Buy Now |
DISTI #
771-BSP225115
|
Mouser Electronics | MOSFET BSP225/SOT223/SC-73 RoHS: Compliant | 7883 |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
V72:2272_06519107
|
Arrow Electronics | Trans MOSFET P-CH 250V 0.225A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 301 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2122 Container: Cut Strips | Americas - 4141 |
|
$0.3259 / $0.3327 | Buy Now |
DISTI #
E02:0323_00161395
|
Arrow Electronics | Trans MOSFET P-CH 250V 0.225A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | Europe - 3000 |
|
$0.2007 / $0.2198 | Buy Now |
DISTI #
V79:2366_19866572
|
Arrow Electronics | Trans MOSFET P-CH 250V 0.225A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 2243 | Americas - 1000 |
|
$0.1977 / $0.2517 | Buy Now |
|
Future Electronics | BSP225 Series -250V 15 Ohm 1.5W P-Ch Enhancement Mode D-MOS Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.2050 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP225,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP225,115
Nexperia
BSP225 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.225 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP225,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP225,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP225TRL | Small Signal Field-Effect Transistor, 0.25A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP225,115 vs BSP225TRL |
BSP225 | Small Signal Field-Effect Transistor, 0.25A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP225,115 vs BSP225 |
BSP225T/R | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP225,115 vs BSP225T/R |
BSP225TRL | Small Signal Field-Effect Transistor | Nexperia | BSP225,115 vs BSP225TRL |
BSP225TRL13 | TRANSISTOR 225 mA, 250 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP225,115 vs BSP225TRL13 |
BSP225 | Small Signal Field-Effect Transistor, 0.225A I(D), 250V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP225,115 vs BSP225 |
BSP225-TAPE-7 | TRANSISTOR GENERAL PURPOSE SMALL SIGNAL, FET General Purpose Small Signal | NXP Semiconductors | BSP225,115 vs BSP225-TAPE-7 |
BSP225/T3 | TRANSISTOR Si, SMALL SIGNAL, FET, FET General Purpose Small Signal | NXP Semiconductors | BSP225,115 vs BSP225/T3 |
BSP225,115 | BSP225 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin | NXP Semiconductors | BSP225,115 vs BSP225,115 |