Part Details for BSP50T/R by Nexperia
Overview of BSP50T/R by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for BSP50T/R
BSP50T/R CAD Models
BSP50T/R Part Data Attributes
|
BSP50T/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP50T/R
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BSP50T/R
This table gives cross-reference parts and alternative options found for BSP50T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP50T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP50 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN | Infineon Technologies AG | BSP50T/R vs BSP50 |
BSP50T/R | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP50T/R vs BSP50T/R |
BSP50 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSP50T/R vs BSP50 |
BSP50 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSP50T/R vs BSP50 |
BSP50 | Small Signal Bipolar Transistor, 0.0008A I(C), 1-Element, NPN, Silicon, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | BSP50T/R vs BSP50 |
BSP50 | Small Signal Bipolar Transistor | Nexperia | BSP50T/R vs BSP50 |
BSP50,115 | BSP50 - NPN Darlington transistor@en-us SC-73 4-Pin | Nexperia | BSP50T/R vs BSP50,115 |