Part Details for BSS129E6296 by Siemens
Overview of BSS129E6296 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS129E6296
BSS129E6296 CAD Models
BSS129E6296 Part Data Attributes
|
BSS129E6296
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSS129E6296
Siemens
Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BSS129E6296
This table gives cross-reference parts and alternative options found for BSS129E6296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS129E6296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS129E6296 | Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Infineon Technologies AG | BSS129E6296 vs BSS129E6296 |
BSS129E6288 | Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Infineon Technologies AG | BSS129E6296 vs BSS129E6288 |
BSS129 | Small Signal Field-Effect Transistor, 0.15A I(D), 230V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA, | Temic Semiconductors | BSS129E6296 vs BSS129 |
BSS129 | Small Signal Field-Effect Transistor, 0.15A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | BSS129E6296 vs BSS129 |
BSS129 | Small Signal Field-Effect Transistor, 0.15A I(D), 230V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-18, TO-92-18CD, 3 PIN | Vishay Intertechnologies | BSS129E6296 vs BSS129 |