Part Details for RFL1N10 by Rochester Electronics LLC
Overview of RFL1N10 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFL1N10
RFL1N10 CAD Models
RFL1N10 Part Data Attributes
|
RFL1N10
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
RFL1N10
Rochester Electronics LLC
1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFL1N10
This table gives cross-reference parts and alternative options found for RFL1N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFL1N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS107ARLRM | 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | RFL1N10 vs BS107ARLRM |
BSS123-T | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | RFL1N10 vs BSS123-T |
FDN361BN | 1400mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Rochester Electronics LLC | RFL1N10 vs FDN361BN |
BS107RL1 | 250mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | RFL1N10 vs BS107RL1 |
BS107 | 130mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Rochester Electronics LLC | RFL1N10 vs BS107 |
2SK1069(FJ)TL | Small Signal Field-Effect Transistor | SANYO Electric Co Ltd | RFL1N10 vs 2SK1069(FJ)TL |
2N5639 | N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | RFL1N10 vs 2N5639 |
2SK1839-TL | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | SANYO Electric Co Ltd | RFL1N10 vs 2SK1839-TL |
MPF930RLRE | 2000mA, 35V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | RFL1N10 vs MPF930RLRE |
2N7002LT1 | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | RFL1N10 vs 2N7002LT1 |