-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8769
|
Newark | N Channel Mosfet, 50V, 220Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:220Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.3V Rohs Compliant: Yes |Onsemi BSS138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23292 |
|
$0.0750 / $0.3740 | Buy Now |
DISTI #
67R2009
|
Newark | Mosfet Transistor, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:220Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.3V Rohs Compliant: Yes |Onsemi BSS138 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0530 / $0.0610 | Buy Now |
DISTI #
04X5967
|
Newark | Mosfet Transistor, N Channel, 220 Ma, 50 V, 0.7 Ohm, 10 V, 1.3 V Rohs Compliant: Yes |Onsemi BSS138 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
25M7813
|
Newark | Mosfet,n Chan, 50V, 220Ma, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:220Ma, Drain Source Voltage Vds:50V, On Resistance Rds(On):3.5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.3V, Power Rohs Compliant: Yes |Onsemi BSS138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 / $0.3450 | Buy Now |
DISTI #
BSS138CT-ND
|
DigiKey | MOSFET N-CH 50V 220MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
79579 In Stock |
|
$0.0351 / $0.3500 | Buy Now |
DISTI #
BSS138
|
Avnet Americas | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0312 / $0.0350 | Buy Now |
DISTI #
BSS138
|
Avnet Americas | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0340 | Buy Now |
DISTI #
512-BSS138
|
Mouser Electronics | MOSFET SOT-23 N-CH LOGIC RoHS: Compliant | 316851 |
|
$0.0390 / $0.3500 | Buy Now |
|
Future Electronics | N-Channel 50 V 6 Ω SMT Logic Level Enhancement Mode FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1479000Reel |
|
$0.0383 / $0.0432 | Buy Now |
|
Future Electronics | N-Channel 50 V 6 Ω SMT Logic Level Enhancement Mode FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0383 / $0.0432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS138
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138D87Z | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | BSS138 vs BSS138D87Z |
BSS138/L99Z | TRANSISTOR 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | BSS138 vs BSS138/L99Z |
BSS138TA | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138 vs BSS138TA |
BSS138LT3 | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BSS138 vs BSS138LT3 |
BSS138 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138 vs BSS138 |
BSS138-13 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138 vs BSS138-13 |
BSS138E6433 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS138 vs BSS138E6433 |
BSS138/D87Z | TRANSISTOR 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | BSS138 vs BSS138/D87Z |
BSS138/L99Z | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS138 vs BSS138/L99Z |
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSS138 vs BSS138 |