| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BSS80CTA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | BSS80C vs BSS80CTA |
| BSS80CE6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | BSS80C vs BSS80CE6327 |
| BSS80CTA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | BSS80C vs BSS80CTA |
| BSS80CTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | BSS80C vs BSS80CTC |
| BSS80C | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon | BSS80C vs BSS80C |
| BSS80CE6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | BSS80C vs BSS80CE6433 |
| BSS80CE6327 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | BSS80C vs BSS80CE6327 |
Part Details for BSS80C by Texas Instruments
Results Overview of BSS80C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS80C Information
BSS80C by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BSS80C Part Data Attributes
|
|
BSS80C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BSS80C
Texas Instruments
BSS80C
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.8 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.225 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Transition Frequency-Nom (fT) | 200 Mhz |
Alternate Parts for BSS80C
This table gives cross-reference parts and alternative options found for BSS80C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS80C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.