Part Details for BST135A by Essentra Components
Results Overview of BST135A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BST135A Information
BST135A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BST135A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5670-ND
|
DigiKey | PUSH FIT BUMPER: COMPATIBLE HOLE Min Qty: 5500 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2923 | Buy Now |
|
DISTI #
144-BST135A
|
Mouser Electronics | Bumpers / Feet STEM BUMPER:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2650 / $0.2710 | Order Now |
|
DISTI #
71255621
|
RS | STEM BUMPER:NYL NATURAL Min Qty: 5500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2540 / $0.2800 | RFQ |
|
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 3.3 mm (0.128 in) - Overall Height - 11.4 mm (0.449 in) - Maximum Compatible Hole Diameter - 6.4 mm (0.252 in) - Minimum Compatible Hole Diameter - 6.4 mm (0.250 in) COO: United States RoHS: Compliant | 0 |
|
$0.2472 / $0.3604 | Buy Now |
|
DISTI #
RICBST135A
|
DB Roberts | STEM BUMPERNYL NATURAL | 0 |
|
RFQ |